Add To Favorites
Product Overview
Digi-Key Part Number SK1535-TPCT-ND
Quantity Available 998
Can ship immediately
Manufacturer

Manufacturer Part Number

SK1535-TP

Description DIODE SCHOTTKY 35V 15A DO214AB
Expanded Description Diode Schottky 35V 15A Surface Mount DO-214AB, (SMC)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SK152 - SK1510
Product Training Modules Diode Handling and Mounting
Catalog Page 1365 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 35V
Current - Average Rectified (Io) 15A
Voltage - Forward (Vf) (Max) @ If 550mV @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1mA @ 35V
Capacitance @ Vr, F 500pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB, (SMC)
Operating Temperature - Junction -55°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SK1535-TPCT

02:02:46 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 1,04400 10,44
25 0,94240 23,56
100 0,82460 82,46
250 0,72360 180,90
500 0,63948 319,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SK1535-TPTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,49014
  • Digi-Reel® ? : SK1535-TPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 998 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback