Add To Favorites
Product Overview
Digi-Key Part Number PB61-BPMS-ND
Quantity Available 1.159
Can ship immediately
Manufacturer

Manufacturer Part Number

PB61-BP

Description RECTIFIER BRIDGE 6A 100V PB-6
Expanded Description Bridge Rectifier Single Phase 100V 6A Through Hole PB-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PB605 - 610
Product Training Modules Diode Handling and Mounting
Catalog Page 1368 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 100V
Current - Average Rectified (Io) 6A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 3A
Current - Reverse Leakage @ Vr 10µA @ 100V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-Square, PB-6
Supplier Device Package PB-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.600
Other Names PB61-BPMS
PB61BP

07:12:26 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,37000 1,37
10 1,21600 12,16
25 1,09800 27,45
100 0,96070 96,07
250 0,84304 210,76
500 0,74502 372,51
1.000 0,58817 588,17
2.500 0,54896 1.372,39
5.000 0,52151 2.607,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback