Add To Favorites
Product Overview
Digi-Key Part Number MJD112-TPMSCT-ND
Quantity Available 3.750
Can ship immediately
Manufacturer

Manufacturer Part Number

MJD112-TP

Description TRANS NPN 100V 2A DPAK
Expanded Description Bipolar (BJT) Transistor NPN 100V 2A 25MHz 1W Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MJD112
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 3V @ 40mA, 4A
Current - Collector Cutoff (Max) 20nA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 2A, 3V
Power - Max 1W
Frequency - Transition 25MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
 
Additional Resources
Standard Package ? 1
Other Names MJD112-TPMSCT

06:00:27 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,49200 4,92
25 0,43080 10,77
100 0,36920 36,92
250 0,32004 80,01
500 0,27078 135,39
1.000 0,20925 209,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MJD112-TPMSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,18523
  • Digi-Reel® ? : MJD112-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback