Add To Favorites
Product Overview
Digi-Key Part Number KBP206-BPMS-ND
Quantity Available 3.702
Can ship immediately
Manufacturer

Manufacturer Part Number

KBP206-BP

Description BRIDGE RECT 2A 600V KBPR
Expanded Description Bridge Rectifier Single Phase 600V 2A Through Hole KBPR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets KBP2005 thru KBP210
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 600V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 2A
Current - Reverse Leakage @ Vr 5µA @ 600V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-SIP, KBPR
Supplier Device Package KBPR
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4.000
Other Names KBP206-BPMS

05:43:21 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,59500 5,95
25 0,52680 13,17
100 0,45880 45,88
250 0,39932 99,83
500 0,33984 169,92
1.000 0,27187 271,87
2.500 0,24638 615,96
5.000 0,22939 1.146,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback