Add To Favorites
Product Overview
Digi-Key Part Number GS1J-TPCT-ND
Quantity Available 54.599
Can ship immediately
Manufacturer

Manufacturer Part Number

GS1J-TP

Description DIODE GEN PURP 600V 1A DO214AC
Expanded Description Diode Standard 600V 1A Surface Mount DO-214AC (HSMA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GS1A - GS1M
Product Training Modules Diode Handling and Mounting
Catalog Page 1365 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (HSMA)
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names GS1J-TPCT

14:36:09 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,31900 3,19
25 0,22960 5,74
100 0,17870 17,87
250 0,11228 28,07
500 0,09572 47,86
1.000 0,06509 65,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GS1J-TPTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 54.000 - Immediate
  • Unit Price: 0,05700
  • Digi-Reel® ? : GS1J-TPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 54.599 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback