Add To Favorites
Product Overview
Digi-Key Part Number GS1G-TPCT-ND
Quantity Available 1.595
Can ship immediately
Manufacturer

Manufacturer Part Number

GS1G-TP

Description DIODE GEN PURP 400V 1A DO214AC
Expanded Description Diode Standard 400V 1A Surface Mount DO-214AC (HSMA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GS1A - GS1M
Product Training Modules Diode Handling and Mounting
Catalog Page 1365 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10µA @ 400V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (HSMA)
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names GS1G-TPCT

20:37:55 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,30900 3,09
25 0,22240 5,56
100 0,17310 17,31
250 0,10876 27,19
500 0,09268 46,34
1.000 0,06302 63,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GS1G-TPTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,05519
  • Digi-Reel® ? : GS1G-TPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.595 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback