Add To Favorites
Product Overview
Digi-Key Part Number GBPC5006-BPMS-ND
Quantity Available 340
Can ship immediately
Manufacturer

Manufacturer Part Number

GBPC5006-BP

Description BRIDGE RECT 50A 600V GBPC
Expanded Description Bridge Rectifier Single Phase 600V 50A QC Terminal GBPC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GBPC50005 thru GBPC5010
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 600V
Current - Average Rectified (Io) 50A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 25A
Current - Reverse Leakage @ Vr 5µA @ 600V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type QC Terminal
Package / Case 4-Square, GBPC
Supplier Device Package GBPC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names GBPC5006-BPMS

17:59:58 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,13000 4,13
10 3,68800 36,88
25 3,31920 82,98
100 3,02390 302,39
250 2,72892 682,23
500 2,44864 1.224,32
1.000 2,06512 2.065,12
2.500 1,96187 4.904,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback