Add To Favorites
Product Overview
Digi-Key Part Number ESD7V0D9-TPMSCT-ND
Quantity Available 10.017
Can ship immediately
Manufacturer

Manufacturer Part Number

ESD7V0D9-TP

Description TVS DIODE 7VWM 14.8VC SOD923
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ESD7V0D9
Featured Product ESD Protection Devices
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 7V (Max)
Voltage - Breakdown (Min) 8V
Voltage - Clamping (Max) @ Ipp 14.8V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 100W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 25pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package SOD-923
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ESD7V0D9-TPMSCT

03:31:45 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,34600 3,46
25 0,24920 6,23
100 0,19380 19,38
250 0,12176 30,44
500 0,10382 51,91
1.000 0,07058 70,58
2.500 0,06366 159,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESD7V0D9-TPMSTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,05375
  • Digi-Reel® ? : ESD7V0D9-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.017 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback