Add To Favorites
Product Overview
Digi-Key Part Number DL4744A-TPMSCT-ND
Quantity Available 8.772
Can ship immediately
Manufacturer

Manufacturer Part Number

DL4744A-TP

Description DIODE ZENER 15V 1W MELF
Expanded Description Zener Diode 15V 1W ±5% Surface Mount MELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DL4728-61
Product Training Modules Diode Handling and Mounting
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 15V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 14 Ohm
Current - Reverse Leakage @ Vr 5µA @ 11.4V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AB, MELF
Supplier Device Package MELF
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DL4744A-TPMSCT

12:38:03 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,36500 3,65
25 0,29920 7,48
100 0,23930 23,93
250 0,17400 43,50
500 0,14138 70,69
1.000 0,10875 108,75
2.500 0,09787 244,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DL4744A-TPMSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,08974
  • Digi-Reel® ? : DL4744A-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.772 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback