Add To Favorites
Product Overview
Digi-Key Part Number DL4742A-TPMSCT-ND
Quantity Available 8.810
Can ship immediately
Manufacturer

Manufacturer Part Number

DL4742A-TP

Description DIODE ZENER 12V 1W MELF
Expanded Description Zener Diode 12V 1W ±5% Surface Mount MELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DL4728-61
Product Training Modules Diode Handling and Mounting
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 12V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 9 Ohm
Current - Reverse Leakage @ Vr 5µA @ 9.1V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AB, MELF
Supplier Device Package MELF
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DL4742A-TPMSCT

01:20:25 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,35900 3,59
25 0,29400 7,35
100 0,23530 23,53
250 0,17112 42,78
500 0,13906 69,53
1.000 0,10696 106,96
2.500 0,09626 240,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DL4742A-TPMSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,08826
  • Digi-Reel® ? : DL4742A-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.810 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback