Add To Favorites
Product Overview
Digi-Key Part Number BZV55C9V1-TPMSCT-ND
Quantity Available 15.705
Can ship immediately
Manufacturer

Manufacturer Part Number

BZV55C9V1-TP

Description DIODE ZENER 9.1V 500MW MINIMELF
Expanded Description Zener Diode 9.1V 500mW ±6% Surface Mount Mini MELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BZV55C2V0-75
Product Training Modules Diode Handling and Mounting
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 9.1V
Tolerance ±6%
Power - Max 500mW
Impedance (Max) (Zzt) 10 Ohm
Current - Reverse Leakage @ Vr 100nA @ 6.9V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package Mini MELF
 
Additional Resources
Standard Package ? 1
Other Names BZV55C9V1-TPMSCT

01:35:18 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,26200 2,62
25 0,20440 5,11
100 0,15460 15,46
250 0,10940 27,35
500 0,08750 43,75
1.000 0,06709 67,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZV55C9V1-TPMSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,05664
  • Digi-Reel® ? : BZV55C9V1-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.705 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback