Add To Favorites
Product Overview
Digi-Key Part Number BZV55C6V2-TPMSCT-ND
Quantity Available 10.009
Can ship immediately
Manufacturer

Manufacturer Part Number

BZV55C6V2-TP

Description DIODE ZENER 6.2V 500MW MINIMELF
Expanded Description Zener Diode 6.2V 500mW ±6% Surface Mount Mini MELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BZV55C2V0-75
Product Training Modules Diode Handling and Mounting
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance ±6%
Power - Max 500mW
Impedance (Max) (Zzt) 10 Ohm
Current - Reverse Leakage @ Vr 100nA @ 2V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package Mini MELF
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BZV55C6V2-TPMSCT

01:48:10 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,26000 2,60
25 0,20200 5,05
100 0,15290 15,29
250 0,10820 27,05
500 0,08654 43,27
1.000 0,06635 66,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZV55C6V2-TPMSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,05602
  • Digi-Reel® ? : BZV55C6V2-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.009 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback