Add To Favorites
Product Overview
Digi-Key Part Number BZV55C4V3-TPMSCT-ND
Quantity Available 3.153
Can ship immediately
Manufacturer

Manufacturer Part Number

BZV55C4V3-TP

Description DIODE ZENER 4.3V 500MW MINIMELF
Expanded Description Zener Diode 4.3V 500mW ±7% Surface Mount Mini MELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BZV55C2V0-75
Product Training Modules Diode Handling and Mounting
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 4.3V
Tolerance ±7%
Power - Max 500mW
Impedance (Max) (Zzt) 75 Ohm
Current - Reverse Leakage @ Vr 1µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package Mini MELF
 
Additional Resources
Standard Package ? 1
Other Names BZV55C4V3-TPMSCT

19:52:30 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,26700 2,67
25 0,20760 5,19
100 0,15720 15,72
250 0,11124 27,81
500 0,08898 44,49
1.000 0,06821 68,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZV55C4V3-TPMSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,05759
  • Digi-Reel® ? : BZV55C4V3-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.153 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback