Add To Favorites
Product Overview
Digi-Key Part Number 1N5238B-TPCT-ND
Quantity Available 18.650
Can ship immediately
Manufacturer

Manufacturer Part Number

1N5238B-TP

Description DIODE ZENER 8.7V 500MW DO35
Expanded Description Zener Diode 8.7V 500mW ±5% Through Hole DO-35
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1N5221 - 1N5267
Product Training Modules Diode Handling and Mounting
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 8.7V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 8 Ohm
Current - Reverse Leakage @ Vr 3µA @ 6.5V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
Additional Resources
Standard Package ? 1
Other Names 1N5238B-TPCT

17:27:26 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,12000 1,20
25 0,10960 2,74
100 0,07870 7,87
250 0,04636 11,59
500 0,03850 19,25
1.000 0,02625 26,25
2.500 0,02232 55,79
5.000 0,02013 100,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N5238B-TPTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,01699
Send Feedback