Add To Favorites
Product Overview
Digi-Key Part Number US3881LSE-AAA-000-RECT-ND
Quantity Available 4.848
Can ship immediately
Manufacturer

Manufacturer Part Number

US3881LSE-AAA-000-RE

Description IC HALL LATCH NORTH POLE TSOT-3L
Expanded Description Digital Switch Latch Open Drain Hall Effect TSOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets US3881
Mfg Application Notes Lead Trimming and Forming Recommendations
Soldering Recommendations
RoHS Information HF/Green Compliance Declaration
Catalog Page 1200 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 9mT Trip, -9mT Release
Test Condition 85°C
Voltage - Supply 2.2 V ~ 18 V
Current - Supply (Max) 5mA
Current - Output (Max) 50mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TSOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names US3881LSECT
US3881LSECT-ND

13:16:02 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,72700 7,27
25 0,65680 16,42
100 0,57480 57,48
250 0,50444 126,11
500 0,44580 222,90
1.000 0,35195 351,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : US3881LSE-AAA-000-RETR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,33031
Send Feedback