Add To Favorites
Product Overview
Digi-Key Part Number US2884LSE-AAA-000-RECT-ND
Quantity Available 4.779
Can ship immediately
Manufacturer

Manufacturer Part Number

US2884LSE-AAA-000-RE

Description IC HALL SW BIPOLAR HISENS TSOT23
Expanded Description Digital Switch Latch Open Drain Hall Effect TSOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets US2884
Mfg Application Notes Lead Trimming and Forming Recommendations
Soldering Recommendations
RoHS Information HF/Green Compliance Declaration
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 6mT Trip, -6mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 3.5 V ~ 24 V
Current - Supply (Max) 5mA
Current - Output (Max) 50mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TSOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names US2884LSE-AAA-000-RECT

06:35:46 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,85000 8,50
25 0,76760 19,19
100 0,67140 67,14
250 0,58920 147,30
500 0,52070 260,35
1.000 0,41109 411,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : US2884LSE-AAA-000-RETR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,37251
Send Feedback