Add To Favorites
Product Overview
Digi-Key Part Number TH72015KLD-BAA-000-TU-ND
Quantity Available 1.572
Can ship immediately
Manufacturer

Manufacturer Part Number

TH72015KLD-BAA-000-TU

Description IC XMITTER 433MHZ ASK/FSK 10QFN
Expanded Description RF Transmitter ASK, FSK 380MHz ~ 450MHz -12dBm ~ 10dBm 40kbps PCB, Surface Mount Antenna 10-VFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Packaging ? Tube ?
Part Status Active
Frequency 380MHz ~ 450MHz
Applications Alarm and Security Systems, RKE, TPMS
Modulation or Protocol ASK, FSK
Data Rate (Max) 40kbps
Power - Output -12dBm ~ 10dBm
Current - Transmitting 3.4mA ~ 10.6mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 1.95 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Package / Case 10-VFDFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 121
Other Names TH72015KLD-TU
TH72015KLDBAA000TU

02:44:46 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,08000 2,08
10 1,88200 18,82
25 1,68040 42,01
100 1,51240 151,24
250 1,34440 336,10
500 1,17634 588,17
1.000 0,97468 974,68
5.000 0,87385 4.369,25
10.000 0,84024 8.402,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TH72015KLD-BAA-000-RE-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,87385
Send Feedback