Add To Favorites
Product Overview
Digi-Key Part Number TH72001KDC-BAA-000-TU-ND
Quantity Available 1.218
Can ship immediately
Manufacturer

Manufacturer Part Number

TH72001KDC-BAA-000-TU

Description 315 MHZ, FSK TRANSMITTER
Expanded Description RF Transmitter FSK 315MHz -12dBm ~ 11dBm 40kbps PCB, Surface Mount Antenna 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Packaging ? Tube ?
Part Status Active
Frequency 315MHz
Applications Alarm and Security Systems, RKE
Modulation or Protocol FSK
Data Rate (Max) 40kbps
Power - Output -12dBm ~ 11dBm
Current - Transmitting 3.2mA ~ 10.3mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 1.95 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 80
Other Names Q3477881
TH72001.2
TH72001KDC
TH72001KDC-ND
TH72001KDCBAA000TU

11:18:45 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,94000 1,94
10 1,74700 17,47
25 1,56000 39,00
100 1,40370 140,37
250 1,24776 311,94
500 1,09178 545,89
1.000 0,90461 904,61
5.000 0,81103 4.055,16
10.000 0,77984 7.798,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TH72001KDC-BAA-000-RE-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,84222
Send Feedback