• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number MLX92241LSE-AAA-008RECT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MLX92241LSE-AAA-008RE

Description IC HALL EFFECT SWITCH TSOT-3L
Expanded Description Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 19.5mT Trip, 13mT Release
Test Condition 25°C
Voltage - Supply 2.7 V ~ 24 V
Current - Supply (Max) 17mA
Current - Output (Max) -
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TSOT-3
 
Additional Resources
Standard Package ? 1
Other Names MLX92241LSE-AAA-008-RECT
MLX92241LSE-AAA-008-RECT-ND
MLX92241LSE-AAA-008CT-ND
MLX92241LSE-AAA-XXX-RECT-ND

08:14:40 2/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MLX92241LSE-AAA-008-RE-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,46531
Send Feedback