Add To Favorites
Product Overview
Digi-Key Part Number MLX92212LSE-AAA-000-RECT-ND
Quantity Available 11.585
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX92212LSE-AAA-000-RE

Description IC HALL EFFECT SWITCH TSOT-3L
Expanded Description Digital Switch Latch Open Drain Hall Effect TSOT-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets MLX92212LSE Datasheet
Mfg Application Notes Soldering Recommendations
RoHS Information HF/Green Compliance Declaration
Featured Product MLX92212 Hall-Effect Sensors
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 3.8mT Trip, -3.8mT Release
Test Condition 25°C
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply (Max) 3.2mA
Current - Output (Max) 20mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TSOT-3
 
Additional Resources
Standard Package ? 1
Other Names MLX92212LSE-AAA-000-RECT

09:13:24 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,73300 7,33
25 0,66240 16,56
100 0,57960 57,96
250 0,50860 127,15
500 0,44946 224,73
1.000 0,35483 354,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback