Add To Favorites
Product Overview
Digi-Key Part Number MLX90365EDC-ABD-000-TU-ND
Quantity Available 4.037
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX90365EDC-ABD-000-TU

Description IC MONOLITHIC SENSOR POS 8SOIC
Expanded Description Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included SMD (SMT) Tab
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets MLX90365
RoHS Information HF/Green Compliance Declaration
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series Automotive, AEC-Q100, Triaxis®
Part Status Active
For Measuring Linear, Rotary Position
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output SPI
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance (Ohms) -
Resistance Tolerance -
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 85°C
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 80

12:55:04 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,39000 4,39
10 3,92100 39,21
25 3,52920 88,23
100 3,21530 321,53
250 2,90164 725,41
500 2,60362 1.301,81
1.000 2,19583 2.195,83
2.500 2,08604 5.215,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MLX90365EDC-ABD-000-RE-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,08604
Send Feedback