Add To Favorites
Product Overview
Digi-Key Part Number MLX90363KGO-ABB-000-RECT-ND
Quantity Available 6.284
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX90363KGO-ABB-000-RE

Description IC SENSOR INTERFACE PROG 16TSSOP
Expanded Description Hall Effect Sensor X, Y, Z Axis 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 29 Weeks
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series Triaxis®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Technology Hall Effect
Axis X, Y, Z
Output Type SPI
Sensing Range 20mT ~ 70mT, 24mT ~ 126mT
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply (Max) 15.5mA
Current - Output (Max) 30mA
Resolution 14 b
Bandwidth -
Operating Temperature -40°C ~ 125°C (TA)
Features Programmable
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MLX90363KGO-ABB-000-RECT

20:16:56 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,72000 10,72
10 9,65000 96,50
25 8,79200 219,80
100 7,93420 793,42
250 7,29092 1.822,73
500 6,64760 3.323,80
1.000 5,78984 5.789,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MLX90363KGO-ABB-000-TU-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1.052 - Immediate
  • Unit Price: 10,41000
Send Feedback