Add To Favorites
Product Overview
Digi-Key Part Number MLX90333SDC-BCH-000-TU-ND
Quantity Available 1.009
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX90333SDC-BCH-000-TU

Description SENSOR LINEAR ANALOG/PWM 8SOIC
Expanded Description Hall Effect Sensor X, Y, Z Axis 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 29 Weeks
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series Triaxis®
Packaging ? Tube ?
Part Status Active
Type Linear
Technology Hall Effect
Axis X, Y, Z
Output Type Analog, PWM
Sensing Range 20mT ~ 70mT (X,Y), 24mT ~ 140mT (Z)
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply (Max) 16mA
Current - Output (Max) 30mA
Resolution 12 b
Bandwidth -
Operating Temperature -20°C ~ 85°C (TA)
Features Programmable
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 80

07:02:48 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,68000 5,68
10 5,07400 50,74
25 4,56680 114,17
100 4,16070 416,07
250 3,75476 938,69
500 3,36914 1.684,57
1.000 2,84144 2.841,44
2.500 2,69937 6.748,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MLX90333SDC-BCH-000-RE-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,69937
Send Feedback