Add To Favorites
Product Overview
Digi-Key Part Number MLX90333LDC-BCH-100-TU-ND
Quantity Available 553
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX90333LDC-BCH-100-TU

Description IC SENSOR INTERFACE PROGR 8SOIC
Expanded Description Hall Effect Sensor X, Y, Z Axis 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 29 Weeks
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series Triaxis®
Packaging ? Tube ?
Part Status Active
Type Linear
Technology Hall Effect
Axis X, Y, Z
Sensing Range 20mT ~ 70mT (X,Y), 24mT ~ 140mT (Z)
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply (Max) 16mA
Current - Output (Max) 30mA
Output Type SPI
Resolution 12 b
Bandwidth -
Operating Temperature -40°C ~ 150°C (TA)
Features Programmable
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
Additional Resources
Standard Package ? 80

05:31:50 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,42000 6,42
10 5,73500 57,35
25 5,16160 129,04
100 4,70250 470,25
250 4,24376 1.060,94
500 3,80792 1.903,96
1.000 3,21149 3.211,49
2.500 3,05092 7.627,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MLX90333LDC-BCH-100-RE-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,05092
Send Feedback