Add To Favorites
Product Overview
Digi-Key Part Number 1570-1100-ND
Quantity Available 253
Can ship immediately
Manufacturer

Manufacturer Part Number

G8020H24B-RSR

Description FAN AXIAL 80X20MM 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Mechatronics Fan Group

Series G8020
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 80mm L x 80mm H
Width 20.00mm
Air Flow 43.0 CFM (1.21m³/min)
Static Pressure 0.170 in H2O (42.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 33 dB(A)
Power (Watts) -
RPM 3500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals UL
Weight 0.185 lb (83.91g)
Current Rating 0.140A
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 100
Other Names 1570-1100

23:02:05 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,53000 8,53
10 8,12400 81,24
25 7,61640 190,41
50 7,36220 368,11
100 6,75290 675,29
250 6,34668 1.586,67
500 6,21976 3.109,88
1.000 6,19436 6.194,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback