Add To Favorites
Product Overview
Digi-Key Part Number 1570-1078-ND
Quantity Available 186
Can ship immediately
Manufacturer

Manufacturer Part Number

G4010M12B-RSR

Description FAN AXIAL 40X10MM 12VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Mechatronics Fan Group

Series G4010
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 40mm L x 40mm H
Width 10.00mm
Air Flow 7.0 CFM (0.198m³/min)
Static Pressure 0.150 in H2O (37.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 28 dB(A)
Power (Watts) -
RPM 6000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals UL
Weight 0.026 lb (11.79g)
Current Rating 0.150A
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 1570-1078

11:06:42 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,34000 8,34
10 7,94700 79,47
25 7,45040 186,26
50 7,20220 360,11
100 6,60610 660,61
250 6,20872 1.552,18
500 6,08454 3.042,27
1.000 6,05970 6.059,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback