Add To Favorites
Product Overview
Digi-Key Part Number 679-2556-ND
Quantity Available 1.047
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

1RS091

Description CAP TACTILE RECT BLK/TRANS LENS
Expanded Description Rectangular, Concave Tactile Switch Cap Black, Transparent Lens Snap Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1P,1Q,1R Switches
Product Training Modules Switches
Product Attributes Select All
Categories
Manufacturer

MEC Switches

Series Multimec®
Part Status Active
Switch Type Tactile
Shape Rectangular, Concave
Color Black, Transparent Lens
Illumination Illumination Opening
For Use With/Related Products Multimec® Series
Mounting Type Snap Fit
Size 12.50mm L x 6.50mm W x 5.30mm H
Features -
 
For Use With
Additional Resources
Standard Package ? 100
Other Names 679-2556

09:38:17 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 1,00600 10,06
25 0,98000 24,50
50 0,96640 48,32
100 0,95330 95,33
250 0,94000 235,00
500 0,92678 463,39
1.000 0,78114 781,14
5.000 0,76790 3.839,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback