Add To Favorites
Product Overview
Digi-Key Part Number 1182-1013-ND
Quantity Available 942
Can ship immediately
Manufacturer

Manufacturer Part Number

BCAP0100 P270 T07

Description CAP 100F 2.7V THROUGH HOLE
Expanded Description 100F (EDLC) Supercapacitor 2.7V Radial, Can - Snap-In 15 mOhm 1000 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets HC Series Datasheet
Product Training Modules HC Series Overview
RoHS Information HC Series RoHS Declaration
Product Attributes Select All
Categories
Manufacturer

Maxwell Technologies Inc.

Series HC
Packaging ? Bulk ?
Part Status Active
Capacitance 100F
Tolerance -
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 15 mOhm
Lifetime @ Temp. 1000 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names 108579
1182-1013
BCAP0100P270T07

18:07:01 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,16000 13,16
10 12,49900 124,99
25 11,84040 296,01
50 10,52500 526,25
100 9,86710 986,71
250 9,20932 2.302,33
500 8,74884 4.374,42
1.000 8,22261 8.222,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback