Add To Favorites
Product Overview
Digi-Key Part Number VT1697SBFQ-ND
Quantity Available 1.834
Can ship immediately
Manufacturer

Manufacturer Part Number

VT1697SBFQ

Description SWITCHING REG SMART SLAVE 55A 12
Expanded Description Half Bridge Driver General Purpose Power MOSFET 16-QFN (6x3.75)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets VT1697SBFQ
Mfg Application Notes Quad Flat Pkg No Leads (QFN)
Featured Product VT1697SB Smart Slave IC
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Output Configuration Half Bridge
Applications General Purpose
Interface PWM
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) -
Current - Output / Channel -
Current - Peak Output 55A
Voltage - Supply 1.71 V ~ 1.98 V
Voltage - Load 8.5 V ~ 14 V
Operating Temperature -40°C ~ 125°C (TJ)
Features Diode Emulation, Status Flag
Fault Protection Current Limiting, Over Temperature, Short Circuit, UVLO
Mounting Type Surface Mount
Package / Case 16-VFQFN
Supplier Device Package 16-QFN (6x3.75)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 490
Other Names 90-J1439+X02

14:54:29 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,61000 11,61
10 11,03300 110,33
25 8,03840 200,96
50 7,63640 381,82
100 5,34470 534,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VT1697SBFQXTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 3,79385
  • Cut Tape (CT) ? : VT1697SBFQXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 8,37000
  • Digi-Reel® ? : VT1697SBFQXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback