Add To Favorites
Product Overview
Digi-Key Part Number MX7548KCWP+-ND
Quantity Available 505
Can ship immediately

Factory Stock ?: 1.404
Manufacturer

Manufacturer Part Number

MX7548KCWP+

Description IC DAC 12BIT MPU COMP 20SOIC
Expanded Description 12 Bit Digital to Analog Converter 1 20-SOIC W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 1µs
Output Type Current - Unbuffered
Differential Output No
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 5V, 11.4 V ~ 15.75 V
Voltage - Supply, Digital 5V, 11.4 V ~ 15.75 V
INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC W
 
Additional Resources
Standard Package ? 36

11:07:56 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,65000 10,65
10 10,11600 101,16
50 10,05880 502,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MX7548KCWP+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback