Add To Favorites
Product Overview
Digi-Key Part Number MX7543JCWE+-ND
Quantity Available 216
Can ship immediately

Factory Stock ?: 690
Manufacturer

Manufacturer Part Number

MX7543JCWE+

Description IC DAC 12BIT SERIAL IN 16-SOIC
Expanded Description 12 Bit Digital to Analog Converter 1 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 2µs
Output Type Current - Unbuffered
Differential Output Yes
Data Interface Serial
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±1 (Max), ±2 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

23:45:39 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,25000 6,25
10 5,93200 59,32
50 5,90280 295,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MX7543JCWE+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,52066
Send Feedback