Add To Favorites
Product Overview
Digi-Key Part Number MX7541AKN+-ND
Quantity Available 224
Can ship immediately

Factory Stock ?: 580
Manufacturer

Manufacturer Part Number

MX7541AKN+

Description IC DAC 12BIT MULT 18-DIP
Expanded Description 12 Bit Digital to Analog Converter 1 18-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 600µs
Output Type Current - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 5 V ~ 16 V
Voltage - Supply, Digital 5 V ~ 16 V
INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 18-DIP (0.300", 7.62mm)
Supplier Device Package 18-PDIP
 
Additional Resources
Standard Package ? 20

02:48:52 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,65000 8,65
10 8,21600 82,16
50 8,15840 407,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback