Add To Favorites
Product Overview
Digi-Key Part Number MX7533KCWE+-ND
Quantity Available 157
Can ship immediately

Factory Stock ?: 2.760
Manufacturer

Manufacturer Part Number

MX7533KCWE+

Description IC DAC 10BIT MULT 16-SOIC
Expanded Description 10 Bit Digital to Analog Converter 1 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MX7533
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Number of D/A Converters 1
Settling Time 800ns
Output Type Current - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 5 V ~ 16.5 V
Voltage - Supply, Digital 5 V ~ 16.5 V
INL/DNL (LSB) -
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

22:11:51 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,31000 4,31
10 4,09800 40,98
50 4,06000 203,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MX7533KCWE+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,55127
Send Feedback