Add To Favorites
Product Overview
Digi-Key Part Number MX7528KN+-ND
Quantity Available 387
Can ship immediately

Factory Stock ?: 2.160
Manufacturer

Manufacturer Part Number

MX7528KN+

Description IC DAC 8BIT DL MULT 20-DIP
Expanded Description 8 Bit Digital to Analog Converter 2 20-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MX7528, 7628
Mfg Application Notes Dual, Voltage-Output DAC Consumes Miniscule Power
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 2
Settling Time 400ns
Output Type Current - Unbuffered
Differential Output No
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 5 V ~ 15 V
Voltage - Supply, Digital 5 V ~ 15 V
INL/DNL (LSB) ±0.5 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
Additional Resources
Standard Package ? 18

22:25:53 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,92000 7,92
10 7,52400 75,24
50 7,47640 373,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback