Add To Favorites
Product Overview
Digi-Key Part Number MX7528JCWP+-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

MX7528JCWP+

Description IC DAC CMOS DUAL 8BIT 20-SOIC
Expanded Description 8 Bit Digital to Analog Converter 2 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MX7528, 7628
Mfg Application Notes Dual, Voltage-Output DAC Consumes Miniscule Power
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1182 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 2
Settling Time 400ns
Output Type Current - Unbuffered
Differential Output No
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 5 V ~ 15 V
Voltage - Supply, Digital 5 V ~ 15 V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
Additional Resources
Standard Package ? 36

22:43:23 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,30000 5,30
10 5,03200 50,32
50 4,99380 249,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MX7528JCWP+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 17.000 - Factory Stock ?
  • Unit Price: 3,91762
Send Feedback