Add To Favorites
Product Overview
Digi-Key Part Number MX7524LCSE+-ND
Quantity Available 151
Can ship immediately

Factory Stock ?: 2.850
Manufacturer

Manufacturer Part Number

MX7524LCSE+

Description IC DAC 8BIT MULT 16-SOIC
Expanded Description 8 Bit Digital to Analog Converter 1 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MX7524,7624
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 500ns
Output Type Current - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 5 V ~ 15 V
Voltage - Supply, Digital 5 V ~ 15 V
INL/DNL (LSB) ±0.5 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 50

22:46:50 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,18000 5,18
10 4,92300 49,23
50 4,89220 244,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MX7524LCSE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback