Add To Favorites
Product Overview
Digi-Key Part Number MX7523JN+-ND
Quantity Available 103
Can ship immediately

Factory Stock ?: 1.925
Manufacturer

Manufacturer Part Number

MX7523JN+

Description IC DAC 8BIT MULT 16-DIP
Expanded Description 8 Bit Digital to Analog Converter 1 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MX7523
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1167 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 200ns
Output Type Voltage - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 5 V ~ 16 V
Voltage - Supply, Digital 5 V ~ 16 V
INL/DNL (LSB) -
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25

17:31:23 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,14000 5,14
10 4,88500 48,85
50 4,85660 242,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback