Add To Favorites
Product Overview
Digi-Key Part Number MX7224KN+-ND
Quantity Available 92
Can ship immediately

Factory Stock ?: 800
Manufacturer

Manufacturer Part Number

MX7224KN+

Description IC DAC 8BIT W/AMP 18-DIP
Expanded Description 8 Bit Digital to Analog Converter 1 18-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MX7224
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1167 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 8µs
Output Type Voltage - Buffered
Differential Output No
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 11.4 V ~ 16.5 V, -5V
Voltage - Supply, Digital 14.25 V ~ 15.75 V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 18-DIP (0.300", 7.62mm)
Supplier Device Package 18-PDIP
 
Additional Resources
Standard Package ? 20

13:15:08 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,61000 5,61
10 5,32700 53,27
50 5,28840 264,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback