Add To Favorites
Product Overview
Digi-Key Part Number MX7224KCWN+-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

MX7224KCWN+

Description IC DAC 8BIT CMOS PREC AMP 18SOIC
Expanded Description 8 Bit Digital to Analog Converter 1 18-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MX7224
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1182 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 8µs
Output Type Voltage - Buffered
Differential Output No
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 11.4 V ~ 16.5 V, -5V
Voltage - Supply, Digital 14.25 V ~ 15.75 V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC
 
Additional Resources
Standard Package ? 40

12:11:05 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 3,19300 31,93
50 3,17760 158,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MX7224KCWN+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 18.000 - Factory Stock ?
  • Unit Price: 2,41115
Send Feedback