Add To Favorites
Product Overview
Digi-Key Part Number MAX9880AETM+-ND
Quantity Available 525
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9880AETM+

Description IC CODEC AUDIO STEREO 48TQFN
Expanded Description Stereo Audio Interface I²C, I²S, Serial, SPI™ 48-TQFN-EP (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9880A
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Stereo Audio
Data Interface I²C, I²S, Serial, SPI™
Resolution (Bits) -
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ -
Dynamic Range, ADCs / DACs (db) Typ 82 / 96
Voltage - Supply, Analog 1.65 V ~ 1.95 V
Voltage - Supply, Digital 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-TQFN-EP (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

22:14:34 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,11000 2,11
10 2,00100 20,01
25 1,84080 46,02
50 1,74640 87,32
100 1,41600 141,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9880AETM+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 25.000 - Factory Stock ?
  • Unit Price: 1,44433
Send Feedback