Add To Favorites
Product Overview
Digi-Key Part Number MAX985EXK+TCT-ND
Quantity Available 2.338
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX985EXK+T

Description IC COMPARATOR R-R SC70-5
Expanded Description Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Voltage - Input Offset (Max) 5mV @ 5.5V
Current - Input Bias (Max) 1pA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 24µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 450ns
Hysteresis ±3mV
Operating Temperature -40°C ~ 85°C
Package / Case 5-TSSOP, SC-70-5, SOT-353
Mounting Type Surface Mount
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX985EXK+TCT

05:45:38 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,19000 2,19
10 2,06700 20,67
25 1,65200 41,30
50 1,57640 78,82
100 1,45380 145,38
250 1,37824 344,56
500 1,32160 660,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX985EXK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,99369
  • Digi-Reel® ? : MAX985EXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.338 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback