Add To Favorites
Product Overview
Digi-Key Part Number MAX985EBT+TG45CT-ND
Quantity Available 5.914
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

MAX985EBT+TG45

Description IC COMPARATOR R-R SGL 6UCSP
Expanded Description Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 6-UCSP (1x1.52)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) -
Current - Output (Typ) -
Current - Quiescent (Max) 24µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis ±3mV
Operating Temperature -
Package / Case 6-WFBGA, CSPBGA
Mounting Type Surface Mount
Supplier Device Package 6-UCSP (1x1.52)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX985EBT+TG45CT

04:10:06 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 1,11900 11,19
25 0,89520 22,38
50 0,85040 42,52
100 0,78330 78,33
250 0,74296 185,74
500 0,71610 358,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX985EBT+TG45TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 0,53708
  • Digi-Reel® ? : MAX985EBT+TG45DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.914 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback