Add To Favorites
Product Overview
Digi-Key Part Number MAX9850ETI+TCT-ND
Quantity Available 406
Can ship immediately

Factory Stock ?: 32.500
Manufacturer

Manufacturer Part Number

MAX9850ETI+T

Description IC AMP AUDIO .095W STER 28TQFN
Expanded Description Amplifier IC Headphones, 2-Channel (Stereo) Class AB 28-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series DirectDrive®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 95mW x 2 @ 16 Ohm
Voltage - Supply 1.8 V ~ 3.6 V
Features DAC, Depop, Digital Inputs, I²C, I²S, Line Level Inputs and Outputs, Mute, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 28-TQFN (5x5)
Package / Case 28-WFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9850ETI+TCT

01:41:10 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,34000 4,34
10 4,09500 40,95
25 3,27600 81,90
50 3,11200 155,60
100 2,86630 286,63
250 2,71896 679,74
500 2,62066 1.310,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : MAX9850ETI+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.351 - Immediate
    720 - Factory Stock ?
  • Unit Price: 4,62000
  • Tape & Reel (TR) ? : MAX9850ETI+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 32.500 - Factory Stock ?
  • Unit Price: 1,96549
  • Digi-Reel® ? : MAX9850ETI+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 406 - Immediate
    32.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback