Add To Favorites
Product Overview
Digi-Key Part Number MAX98355AEWL+TCT-ND
Quantity Available 4.395
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX98355AEWL+T

Description IC AUDIO AMP PCM D 9WLP
Expanded Description Amplifier IC 1-Channel (Mono) Class D 9-WLP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 3.2W x 1 @ 4 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 9-WLP
Package / Case 9-UFBGA
 
Additional Resources
Standard Package ? 1
Other Names MAX98355AEWL+TCT

22:56:48 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,85000 18,50
25 1,48200 37,05
50 1,40660 70,33
100 1,29330 129,33
250 1,22720 306,80
500 1,18944 594,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX98355AEWL+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,88970
  • Digi-Reel® ? : MAX98355AEWL+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.395 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback