Add To Favorites
Product Overview
Digi-Key Part Number MAX98090BETL+-ND
Quantity Available 142
Can ship immediately

Factory Stock ?: 2.400
Manufacturer

Manufacturer Part Number

MAX98090BETL+

Description IC CODEC I2S AUDIO ULP 40TQFN
Expanded Description Stereo Audio Interface 24 b I²C 40-TQFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series FlexSound™
Packaging ? Tube ?
Part Status Active
Type Stereo Audio
Data Interface I²C
Resolution (Bits) 24 b
Number of ADCs / DACs 2 / 2
Sigma Delta No
S/N Ratio, ADCs / DACs (db) Typ 99 / 102
Dynamic Range, ADCs / DACs (db) Typ 99 / 102
Voltage - Supply, Analog 1.65 V ~ 3.6 V
Voltage - Supply, Digital 1.08 V ~ 1.98 V, 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN-EP (5x5)
 
Additional Resources
Standard Package ? 60

14:18:18 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,14000 7,14
10 6,78500 67,85
25 4,76120 119,03
50 4,52320 226,16
100 3,44500 344,50
250 3,27276 818,19
500 3,03538 1.517,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX98090BETL+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,99394
Send Feedback