Add To Favorites
Product Overview
Digi-Key Part Number MAX9791AETI+-ND
Quantity Available 1.177
Can ship immediately

Factory Stock ?: 3.450
Manufacturer

Manufacturer Part Number

MAX9791AETI+

Description IC AMP AUDIO 2.2W STER D 28TQFN
Expanded Description Amplifier IC 2-Channel (Stereo) with Stereo Headphones and Subwoofer Class D 28-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series DirectDrive®
Packaging ? Tube ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo) with Stereo Headphones and Subwoofer
Max Output Power x Channels @ Load 2.2W x 2 @ 4 Ohm; 180mW x 2 @ 32 Ohm
Voltage - Supply 4.5 V ~ 5.5 V
Features Depop, LDO, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 28-TQFN (5x5)
Package / Case 28-WFQFN Exposed Pad
 
Additional Resources
Standard Package ? 75

12:12:14 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,69000 3,69
10 3,50300 35,03
25 2,45720 61,43
50 2,33240 116,62
100 1,77560 177,56
250 1,68924 422,31
500 1,56448 782,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9791AETI+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,58367
Send Feedback