Add To Favorites
Product Overview
Digi-Key Part Number MAX9788EWP+TG45CT-ND
Quantity Available 5.795
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

MAX9788EWP+TG45

Description IC AMP AUDIO PWR 2.4W MONO 20WLP
Expanded Description Amplifier IC 1-Channel (Mono) Class G 20-WLP (2.52x2.08)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class G
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 2.4W x 1 @ 8 Ohm
Voltage - Supply 2.7 V ~ 5.5 V
Features Depop, Differential Inputs, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 20-WLP (2.52x2.08)
Package / Case 20-WFBGA, WLBGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9788EWP+TG45CT

04:07:05 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,40500 14,05
25 1,12360 28,09
50 1,06740 53,37
100 0,98330 98,33
250 0,93268 233,17
500 0,89894 449,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9788EWP+TG45TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: 0,67421
  • Digi-Reel® ? : MAX9788EWP+TG45DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.795 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback