Add To Favorites
Product Overview
Digi-Key Part Number MAX9759ETE+-ND
Quantity Available 1.689
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9759ETE+

Description IC AMP AUDIO PWR 3.2W D 16TQFN
Expanded Description Amplifier IC 1-Channel (Mono) Class D 16-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 4.3W x 1 @ 3 Ohm
Voltage - Supply 3 V ~ 5.5 V
Features Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 16-TQFN (4x4)
Package / Case 16-WQFN Exposed Pad
 
You May Also Be Interested In
  • KT11P3JM34LFS - C&K | CKN1849CT-ND DigiKey Electronics
  • KT11P3JM34LFS
  • C&K
  • SWITCH TACTILE SPST-NO 1VA 32V
  • Unit Price 3,38000
  • CKN1849CT-ND
Additional Resources
Standard Package ? 75

08:15:46 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,93900 19,39
25 1,36280 34,07
50 1,29580 64,79
100 0,97900 97,90
250 0,93100 232,75
500 0,87342 436,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9759ETE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,91181
Send Feedback