Add To Favorites
Product Overview
Digi-Key Part Number MAX9716ETA+TCT-ND
Quantity Available 5.019
Can ship immediately

Factory Stock ?: 37.500
Manufacturer

Manufacturer Part Number

MAX9716ETA+T

Description IC AMP AUDIO PWR 1.4W MONO 8TDFN
Expanded Description Amplifier IC 1-Channel (Mono) Class AB 8-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 1.4W x 1 @ 4 Ohm
Voltage - Supply 2.7 V ~ 5.5 V
Features Depop, Differential Inputs, Shutdown, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-TDFN-EP (3x3)
Package / Case 8-WDFN Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names MAX9716ETA+TCT
MAX9716ETAT

22:15:52 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 1,00800 10,08
25 0,80640 20,16
50 0,75820 37,91
100 0,70070 70,07
250 0,66228 165,57
500 0,64306 321,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9716ETA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    37.500 - Factory Stock ?
  • Unit Price: 0,47990
  • Digi-Reel® ? : MAX9716ETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.019 - Immediate
    37.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback