Add To Favorites
Product Overview
Digi-Key Part Number MAX9711ETC+-ND
Quantity Available 862
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9711ETC+

Description IC AMP AUDIO PWR 3W MONO 12TQFN
Expanded Description Amplifier IC 1-Channel (Mono) Class AB 12-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 3W x 1 @ 3 Ohm
Voltage - Supply 4.5 V ~ 5.5 V
Features Depop, Mute, Shutdown, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 12-TQFN (4x4)
Package / Case 12-WQFN Exposed Pad
 
Additional Resources
Standard Package ? 75

10:44:28 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,64000 1,64
10 1,55500 15,55
25 1,09400 27,35
50 1,03660 51,83
100 0,78700 78,70
250 0,74864 187,16
500 0,70066 350,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9711ETC+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 0,74865
Send Feedback